• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 967 SXL 05024489001 Star Allen key T 40

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Star

Size

T 40

Length

224 mm

Screwdriver features

Ball head handle

Blade length

42 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668635 Wera 967 SXL 05024489001 Star Allen key T 40

Description

Hose-covered Wera Angle key to save the finger. This ergonomic and comfortable grip even at low temperatures. The ball on the long arm allows safe working in TORX screws, even in difficult installation situations. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life. Lasered and abrasion-resistant size marked on the l key for quick access.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)