• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 967 XL HF Star Allen key T 15

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Star

Size

T 15

Length

123 mm

Material properties

zinc phosphate coating

Blade length

21 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668439 Wera 967 XL HF Star Allen key T 15

Description

High-quality angle key for internal TORX ® screws. With Hold Function: through the from the surface pressure between the tip and the screw profile clamping force if the screws are held securely on the tool. An extra long leg. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life. Lasered and abrasion-resistant size marked on the l key for quick access.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)