• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 977 Workshop Torx screwdriver Size (screwdriver) T 27 Blade length: 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

977 TX 27 x 125 mm screwdr. Dre. Impact cap

  • Chiseldriver for fastening, chiselling and loosening seized screws
  • The blade extends right through the handle
  • With hexagonal bolster
  • For TORX® socket screws
  • Chrome-plated with impact cap

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 27

Blade length

125 mm

Length

230 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Round

Blade Ø

6 mm

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Weight

127.6 g

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817444 Wera 977 Workshop Torx screwdriver Size (screwdriver) T 27 Blade length: 125 mm 1 pc(s)

Description

Wera chisel-screwdriver for screwing, chiselling, stemming and releasing fixed screws. With mehrkomponentigem Kraftform handle. With a continuous hexagonal blade made of high-quality Bit-Material, this lossless power transfer even with hammer blows. Hardened tempered material against chipping or breakage of the blade. With integrated impact cap to increase the life and reduce the danger of shattering. With Hexagonal unroll-protection against annoying rolling away at the workplace.

Features

  • Wera chisel-screwdriver for screwing, chiselling, stemming and releasing fixed screws. The continuous hexagonal blade ensures lossless power transfer even with hammer blows. The impact cap and increases product life and reduziret the Danger of shattering. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (yellow) enable the loss-free transmission of high forces. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 977 TX 27 x 125 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)