
Number
Total (€ 57.13 / piece)
€ 93.00
-39 %
€
Only 2 Piece(s) available
Highlights & Details
Socket wrench set, 3/8" drive, imperial, 9-piece
Technical specifications
- Function
Imperial
- Drive
3/8"
- Weight
365 g
- Content
1 pc(s)
- Downforce
Allen
- Spanner size (inch)
3/8 inch
- Product type
Bit set
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2564246 Wera B Imperial Bit set Imperial 3/8" 9-piece 05005450001
User & Safety Instructions
User & Safety Instructions 2564246 Wera B Imperial Bit set Imperial 3/8" 9-piece 05005450001
Description
· 9-piece nut set on nut magnet strip, 3/8"· Magnetic strip with safe nut holder and yet easy removal (Twist to unlock) for temporary attachment to wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy removal of tools· With Tool Finder Take it easy: Color coding according to size· For manual and machine operation (non-impact)Nut magnet strip with 9 hand and machine socket wrench inserts (non-impact), 3/8". A smooth rotating mechanism ensures a secure hold and easy removal of the nuts. With Take it easy tool finder with color coding according to size - for easy and quick finding of the required tool. The magnetic strip allows temporary attachment to metallic surfaces and has a secure nut lock and release function thanks to the Twist to unlock function.
This text is machine translated.
Scope of delivery
- 05003569001 1 x 1/4" x 29 mm
- 05003570001 1 x 5/16" x 29 mm
- 05003571001 1 x 11/32" x 29 mm
- 05003572001 1 x 3/8" x 29 mm
- 05003573001 1 x 7/16" x 29 mm
- 05003574001 1 x 1/2" x 29 mm
- 05003575001 x 9/16" x 29 mm
- 05003576001 1 x 5/8" x 30 mm
- 05003578001 1 x 3/4" x 30 mm
- 05136421001 1 x 30 x 340 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 122.40€ 86.53*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































