
Number
Total (€ 75.62 / piece)
€
Only 2 Piece(s) available
Highlights & Details
Socket wrench set, 1/2" drive, 9-part
Technical specifications
- Function
Imperial
- Drive
1/2"
- Weight
1087 g
- Content
1 pc(s)
- Downforce
Allen
- Spanner size (inch)
1/2 inch
- Product type
Bit set
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2564240 Wera C Impaktor Bit set Imperial 1/2" 9-piece 05005490001
User & Safety Instructions
User & Safety Instructions 2564240 Wera C Impaktor Bit set Imperial 1/2" 9-piece 05005490001
Description
· 9-piece nut set on nut magnet strip, 1/2"· Magnetic strip with safe nut holder and yet easy removal (Twist to unlock) for temporary attachment to wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy removal of tools· For use with electrically or compressed air driven impact screwdrivers with 12.5 mm = 1/2" drive· Impaktor technology for above-average service lifeNut magnet strip with 9 impactor socket wrenches for use with electrically or compressed air driven impact screwdrivers with 12.5 mm = 1/2" drive. The impactor technology ensures above-average service life even under extreme requirements. The hexagonal profile used enables a high power transmission with simultaneous precision and protection of the profile. With Take it easy tool finder with color coding according to size - for easy and quick finding of the required tool. The magnetic strip allows temporary attachment to metallic surfaces and has a secure nut lock and release function thanks to the Twist to unlock function.
This text is machine translated.
Scope of delivery
- 05004570001 1 x 13 x 38 mm
- 05004571001 1 x 14 x 38 mm
- 05004572001 1 x 15 x 38 mm
- 05004573001 1 x 16 x 38 mm
- 05004574001 1 x 17 x 38 mm
- 05004575001 x 18 x 38 mm
- 05004576001 1 x 19 x 38 mm
- 05004577001 1 x 20 x 38 mm
- 05004578001 1 x 21 x 38 mm
- 05136422001 1 x 30 x 370 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 105.02*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































