• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 30 Wood TX HF 1 05057436001 Bit set 30-piece TORX, Phillips, Pozidriv Bit holder

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 Parts)
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

TORX

Phillips

Pozidriv

Size

PH 2

PH 3

PZ 1

PZ 2

PZ 3

TX 10

TX 15

TX 20

TX 25

TX 30

TX 40

Show more
Drive

1/4"

Material

Plastic

Material properties

magnetic

Features

Bit holder

Weight

228 g

Content

30 Parts

Documents & Downloads

Datasheet

Datasheet 2799329 Wera Bit-Check 30 Wood TX HF 1 05057436001 Bit set 30-piece TORX, Phillips, Pozidriv Bit holder

User & Safety Instructions

User & Safety Instructions 2799329 Wera Bit-Check 30 Wood TX HF 1 05057436001 Bit set 30-piece TORX, Phillips, Pozidriv Bit holder

Description

Bits and holder set, especially suitable for wood working. Bits 867/1 TORX® HF are specially designed to hold TORX® screws securely on the tool! This is particularly useful in difficult to reach work areas, where one cannot use the second hand to hold the screw. They are also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. With Tool Finder Take it easy: Colour coding according to sizes. Includes universal holder with ring magnet, which also holds heavy screws tightly, and Rapidaptor, which allows a bit to be taken without pressing the sleeve. The bit check allows a quick overview of the existing tool. Unneeded bits are simply inserted back into the assortment and are not lost. Simple transport in your shirt pocket for example. The bit check can be set up at the workstation, and WAS ensures quick access to the tool.

This text is machine translated.

Features

  • Especially for wood applications
  • 867/1 TORX® HF bits with retaining function for TORX® screws according to the specification of the Acute Intellectual Properties
  • Also suitable for Würth ASSY screws and Altenloh SPAX T-STAR plus screws
  • 1/4" hex drive (Wera connection series 1)
  • With Tool Finder Take it easy: Colour marking according to sizes
  • Rapidaptor ring magnet for holding long and heavy screws
  • The configurable bit checks convince with their functionality in the smallest space
  • Plastic of the bit check guarantees high robustness and long service life

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.98*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)