• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Click-Torque Lock A 6 05075691001 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 2.5 - 25 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

Torque (min.)

2.5 Nm

Torque (max.)

25 Nm

Trigger accuracy

4 %

Graduation

0.1 Nm

Length

299 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437230 Wera Click-Torque Lock A 6 05075691001 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 2.5 - 25 Nm

User & Safety Instructions

User & Safety Instructions 3437230 Wera Click-Torque Lock A 6 05075691001 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 2.5 - 25 Nm

Description

Adjustable torque wrench for controlled tightening. With external hex socket for 1/4" bits. With adapter 870/1 (05136000001) also suitable for 1/4" socket wrench inserts. The torque function can be deactivated (torque lock function) so that the tool can also be used to release it. Simple setting and saving of default value. The audible and perceptible latching upon reaching the scale values also facilitates the safe setting of the desired torque value. The robust triggering mechanism guarantees a clearly audible and tangible triggering signal when the set torque is reached. Fine-toothed reversible ratchet with 45 teeth. The accuracy is ±4% according to DIN EN ISO 6789-1:2017-07.

This text is machine translated.

Features

  • Application: For the attorney. The torque function can be deactivated (torque lock function) so that the tool can also be used to release it. Precision: Accuracy ±4 % of set value, according to DIN EN ISO 6789-1:2017-07 Execution: With ¼"-hexagonal drive, reversible ratchet, 45 teeth
  • Simple setting and securing of the desired torque value, with audible and tangible latching when the scale values are reached (fine scale only in Newtonmeters), audible and tangible triggering mechanism when the set torque value is reached Handle: Ergonomic 2-component grip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)