• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform/7 Heavy Metal 1 VDE Screwdriver set 8-piece Phillips, Slot, TORX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Downforce

Phillips

Slot

TORX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2357327 Wera Kraftform/7 Heavy Metal 1 VDE Screwdriver set 8-piece Phillips, Slot, TORX

User & Safety Instructions

User & Safety Instructions 2357327 Wera Kraftform/7 Heavy Metal 1 VDE Screwdriver set 8-piece Phillips, Slot, TORX

Description

7-piece all-round screwdriver set with the special Rebel Extra tool. Kraftform Plus handle for comfortable ergonomic working, in which bubbles and floating are avoided. Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. Partly with Lasertip and "Take it easy": The tip of Wera Lasertip screwdrivers is roughened microscopic with laser beams. This rough surface "bites" into the screw head. Accidental slipping out is a thing of the past. "Take it easy" tool finder with color coding according to profiles and size stamping - for easy and quick finding of the required tool. The clou: A key ring, which is shaped as a tool Rebel greeting and of course also serves as a bottle opener.

This text is machine translated.

Features

  • 7-part screw tool set for workshop and VDE applications
  • Multi-component Kraftform handle for high working speeds and ergonomic screwing
  • with special extra features: The Rebel Gruß tool as bottle opener/key ring
  • Take it easy Tool Finder with color coding according to profiles and Size stamping – for easy and quick finding of the required tool
  • with Lasertip tip for more grip in the screw head.

Scope of delivery

  • 1x PH 2 x 100 mm
  • 1x PH 1 x 80 mm
  • 1x 0.8 x 4 x 100 mm
  • 1x slot 1 x 5.5 x 125 mm
  • 1x TX 20 x 100 mm
  • 1x TX 25 x 100 mm
  • 1x flat-tip 0.6 x 3.5 x 100 mm.