• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 20 Red Bull Racing Ed. Workshop Screwdriver/magazine attachment 1/4" (6.3 mm) 108 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver/magazine attachment

Range of use

Workshop

Drive

1/4" (6.3 mm)

Blade length

108 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1527608 Wera Kraftform Kompakt 20 Red Bull Racing Ed. Workshop Screwdriver/magazine attachment 1/4" (6.3 mm) 108 mm

Description

Features

  • Handle with roll-off protection
  • Multi-component grip
  • Integral magazine
  • In the Handle retractable bayonet blade.

Scope of delivery

  • Bit grip handle 1/4" x 108 mm
  • Rapidaptor Universal Holder 1/4" x 100 mm
  • 6 bits, material: stainless steel: Phillips PH 1/PH 2 x 25 mm, Pozidriv PZ 1/PZ 2 x 25 mm
  • slot 1 x 5.5 x 25/1.2 x 6.5 x 25 mm
  • bag in the Red Bull Racing Design.

Hints

Red Bull Racing Formula One Team. License products made by WERA. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.