1/10
Bit set
Metric
1/4" (6.3 mm)
Cromoly steel
1/4 inch
5 mm
5.5 mm
6 mm
7 mm
8 mm
10 mm
11 mm
12 mm
13 mm
1/4" (6.3 mm)
1 Set
Chrome-molybdenum steel
Bits: Crosshead PH 1/2/3 PZ 1/2
Torx T 10/15/20/25/27/30
Hexagon socket SW 3/4/5/6 mm
User & Safety Instructions 1173669 Wera Zyklop Metal 8100 SA 7 Bit set Metric 1/4" (6.3 mm) 28-piece 05004017001
€ 159.97*
The necessary accessories are required to use the article as described.