• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 960.000.30 Alarm sounder base Suitable for (signal processing) KombiSign 70

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alarm sounder base

Suitable for

KombiSign 70

Dim

(Ø x H) 71.5 mm x 110 mm

(Ø)

71.5 mm

Height

110 mm

Compatible with (details)

KombiSIGN 70 and 71

Type

960.000.30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585420 Werma Signaltechnik 960.000.30 Alarm sounder base Suitable for (signal processing) KombiSign 70

Description

Signal column can be turned down in the attached condition. Transport and cost-optimized packaging of machines is possible. Vertical adjustment of the signal column is also possible on inclined mounting levels Positioning in grid of 7.5° Easiest mounting and cable routing up to Ø 14 mm

More interesting products

(*All information is plus legal VAT)