• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik BA15D 7 W 230 V N/A N/A Suitable for (signal processing) Indicator light 815 module

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder light bulb

Suitable for

Indicator light 815 module

BA15d

Dim

(Ø) 1.6 cm

(Ø)

1.6 cm

Compatible with (details)

Installed steady light 815

Type

BA15D 7 W 230 V

Type

Light bulb BA 15d, 230 V/7 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585067 Werma Signaltechnik BA15D 7 W 230 V N/A N/A Suitable for (signal processing) Indicator light 815 module

User & Safety Instructions

User & Safety Instructions 585067 Werma Signaltechnik BA15D 7 W 230 V N/A N/A Suitable for (signal processing) Indicator light 815 module

More interesting products

(*All information is plus legal VAT)