• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Buzzer 109.010.75 109.010.75 Acoustic pulse 24 V AC, 24 V DC 80 dB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Werma Signaltechnik Buzzer 109.010.75 109.010.75 Acoustic pulse 24 V AC, 24 V DC 80 dB

  • IP65 protection class

Technical specifications

Product type

Buzzer

Operating voltage

24 V AC

24 V DC

Max. current consumption

25 mA

Signal type

Acoustic pulse

Acoustic signal

Intermittent tone

(Ø)

52 mm

IP65

Dim

(Ø x L) 52 mm x 67.1 mm

Length

67.1 mm

Material

PC

Type

109.010.75

Noise emission (max.)

80 dB

Pitch

2100 Hz

Volume

80 dB

Current consumption

25 mA

Operating voltage

24 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585044 Werma Signaltechnik Buzzer 109.010.75 109.010.75 Acoustic pulse 24 V AC, 24 V DC 80 dB

Conformity certificate

Conformity certificate 585044 Werma Signaltechnik Buzzer 109.010.75 109.010.75 Acoustic pulse 24 V AC, 24 V DC 80 dB

Description

Signal transmitter for 22.5 mm fault/warning signal devices

Features

  • High protective class: IP 65
  • PC PC/ABS-Blend ONE FAMILY HOUSE GRAY
  • installed diameter 22.5 mm (M22) with anti-twist lock
  • Connection:
  • Plug with screw clamp up to 1.5².

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)