• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light LED 853.200.54 853.200.54 Green Non-stop light signal 12 V DC

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Werma Signaltechnik Light LED 853.200.54 853.200.54 Green Non-stop light signal 12 V DC

  • Any traffic light combinations possible
  • Easy installation with quick-locking screws
  • Minimal wiring thanks to thread-membrane combination

Technical specifications

  • Housing: thermoplastic, black
  • Calotte: PC, transparent
  • Connection: Screw terminal with wire protection max. 1.5 mm ²
  • Mounting: wall, floor and ceiling assembly
  • Durability 50 000 h
  • Temperature range: -25 to +50 °C
Product type

Light

Operating voltage

12 V DC

Max. current consumption

180 mA

Colour

Green

Height

85 mm

Features

LED

IP66

Dim

(W x H x D) 85 x 85 x 72 mm

Factory colour

Green

Lighted picture

Permanent light

Material

Thermoplastic

Signal type

Non-stop light signal

Type

853.200.54

Weight

132 g

Max. temperature

+50 °C

Min. temperature

-25 °C

Depth

72 mm

Width

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585512 Werma Signaltechnik Light LED 853.200.54 853.200.54 Green Non-stop light signal 12 V DC

User & Safety Instructions

User & Safety Instructions 585512 Werma Signaltechnik Light LED 853.200.54 853.200.54 Green Non-stop light signal 12 V DC

Description

The attractive LED light 853 is a small signal device with flexible use and Kombiniermoglichkeiten. They are available as an LED continuous light or LED double flash version in the colors red, green, yellow, clear and blue. Especially the shape of this lamp: Square and compact, offers a completely new version on the WERMA assortment.

Save time during installation!
The LED light 853 can be used with four holes to the wall. Significantly faster than this, if you use the supplied quick mounting clip. With only two drill holes, attach it to the wall and click the lamp. The cable run without tools by one of the eight self-sealing soft membranes. So you save 30% of the usual assembly time! The electronics is wired, place the colored light housing. With a quarter-turn, the captive snap closure screws.

Install made easy - flexible the traffic lights extend
Quite simply, you can combine the LED light 853 the traffic lights. For this purpose, simply connect one lamp by means of Connection piece with the next light in a different color. The eight side thread inserts can extensions on each side. You can also combine other forms, such as L-shaped, box-shape or five lights in a row.

Durable lamp for buildings and machinery
Thanks to very high protection class IP 66 is the flexible multi-talent ideally suited for extreme conditions or installation in outdoor area. It is particularly well suited for signalling to buildings, machines or gate systems.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

What kind of Visual Signal Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)