• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Midi Rotating 115-230VAC BU 261.540.60 Blue Emergency light 230 V AC

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

230 V AC

Max. current consumption

110 mA

Colour

Blue

Height

140 mm

IP66

Dim

(W x H) 90 mm x 140 mm

Factory colour

Blue

Case colour

Grey

Lighted picture

Emergency light

Material

ABS-PC

Polycarbonate (PC)

Signal type

Emergency light

Type

Midi Rotating 115-230VAC BU

Weight

226

Max. temperature

+60 °C

Min. temperature

-30 °C

Width

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147658 Werma Signaltechnik Light Midi Rotating 115-230VAC BU 261.540.60 Blue Emergency light 230 V AC

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.98*

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)