• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Signal tower 657.500.55 eSIGN LED Multi-colour 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: -30 °C - +60 °CLight color: MC >1,000,000 colorsOptical lifespan: Max. 50,000 hConnection: M12 connector 8pol
Product type

Signal tower

Series

EvoSIGNAL

Operating voltage

24 V DC

Lighted picture

LED permanent

Signal type

Flasher

Flash

Non-stop light signal

Emergency light

Double flash

Triple flash

(Ø)

72 mm

Height

372 mm

Features

LED

IP66

IP69K

Protection class III

Dim

(Ø x H) 72 mm x 372 mm

Case colour

Black

Colour

Multi-colour

Material

PC

Type

eSIGN

Calotte colour

Clear

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2544022 Werma Signaltechnik Signal tower 657.500.55 eSIGN LED Multi-colour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544022 Werma Signaltechnik Signal tower 657.500.55 eSIGN LED Multi-colour 1 pc(s)

Description

Electronically modular signal tower that sets new standards in visibility, individuality and efficiency. Clear and unambiguous illuminated images with full-surface signaling for maximum visibility. Versatile individualizable through different modes and illuminated images. UL Type 4X ensures resistance to UV radiation and environmental influences. Classic signal tower display in individual stages. AutoScale mode for full-area signaling and optimal visibility. Variable level display from 0% to 100%. Individual control as required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)