• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Signal tower 686.263.15 RST 56 LED Red , Green 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection: M12 socket 5-pin
  • Mounting type: Flush mounting
  • Operating temperature: -30 °C to + +50 °C.
  • Rated operating current 55 mA
  • Protection class 3
  • Pollution level 3
  • Sound frequency 2900 Hz
Product type

Signal tower

Operating voltage

24 V DC

Max. current consumption

55 mA

No. of tones

1

Lighted picture

Permanent light

Signal type

Non-stop light signal

Non-stop acoustic signal

(Ø)

57 mm

Height

169 mm

Features

LED

IP66

IP69K

IK05

Dim

(Ø x H) 57 mm x 169 mm

Case colour

Black

Colour

Red

Green

Material

Acrylonitrile butadiene styrene

PC

Type

RST 56

Noise emission (max.)

90 dB

Weight

188 g

Calotte colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3272713 Werma Signaltechnik Signal tower 686.263.15 RST 56 LED Red , Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3272713 Werma Signaltechnik Signal tower 686.263.15 RST 56 LED Red , Green 1 pc(s)

Description

Completely configured signal tower with modern design and optimal visibility. Homogeneous illumination and optimum visibility of the signal lights. The IP66/IP69K degree of protection enables the use in a wide range of environments. 2-stage signal stack in green / red. Buzzer with up to 90 dB Installation assembly with M12 connection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)