• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Signal tower 686.590.35 RST 56 LED Blue, Yellow, Green, Red , White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spring-loaded terminal connection
  • Wire cross-section minimum: 0,14mm² / 26AWG
  • Wire cross-section maximum: 1.50mm² / 16AWG
  • Cable entry: Through hole
  • Cable entry maximum: D = 9 mm
  • Mounting type: Floor mounting
  • Operating temperature: -30 °C to + +50 °C.
  • Stripped length: 7 mm
  • Rated operating current 55 mA
  • Protection class 3
  • Pollution level 3
  • Sound frequency 2900 Hz
Product type

Signal tower

Operating voltage

24 V DC

Max. current consumption

55 mA

No. of tones

2

Factory colour

Blue

Lighted picture

Permanent light

Signal type

Non-stop light signal

Non-stop acoustic signal

Acoustic pulse

(Ø)

57 mm

Height

276 mm

Features

LED

IP66

IP69K

IK05

Dim

(Ø x H) 57 mm x 276 mm

Case colour

Black

Colour

Blue

Yellow

Green

Red

White

Material

Acrylonitrile butadiene styrene

PC

ABS-PC

Type

RST 56

Noise emission (max.)

90 dB

Weight

316 g

Calotte colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3272736 Werma Signaltechnik Signal tower 686.590.35 RST 56 LED Blue, Yellow, Green, Red , White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3272736 Werma Signaltechnik Signal tower 686.590.35 RST 56 LED Blue, Yellow, Green, Red , White 1 pc(s)

Description

Completely configured signal tower with modern design and optimal visibility. Homogeneous illumination and optimum visibility of the signal lights. The IP66/IP69K degree of protection enables the use in a wide range of environments. 5-stage signal tower in white / blue / green / yellow / red 2-tone buzzer with up to 90 dB. Floor/pipe mounting version with cable connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)