• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Signal tower component 64731075 64731075 LED Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KombiSIGN 72 twin Light Classic yellow

  • No blind spot more by 360° radiation of Omni View Dome
  • For every application the suitable column, thanks to design look and classic look
  • Twin Flash combines LED flash light and LED-EVS in an element

Technical specifications

Product type

Signal tower component

Series

KombiSign 72

Operating voltage

24 V AC

24 V DC

Max. current consumption

80 mA

Factory colour

Yellow

Lighted picture

LED flash

Signal type

Non-stop light signal

Flasher

(Ø)

70 mm

Height

65.5 mm

Features

LED

Dim

(Ø x H) 70 mm x 65.5 mm

Case colour

Yellow

Colour

Yellow

Material

Polycarbonate (PC)

Type

64731075

Weight

91.00

Calotte colour

Yellow

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1518753 Werma Signaltechnik Signal tower component 64731075 64731075 LED Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1518753 Werma Signaltechnik Signal tower component 64731075 64731075 LED Yellow 1 pc(s)

User & Safety Instructions 1518753 Werma Signaltechnik Signal tower component 64731075 64731075 LED Yellow 1 pc(s)

Description

With the KombiSIGN 72 Compromise no longer, because here we combine fast mounting, the best visibility and maximum flexibility. This saves time and money during assembly and logistics.
Smooth surfaces to prevent contamination and facilitate the cleaning (smooth design) · Simple, intuitive mounting - an incorrect installation is practically impossible (Poka Yoke) · Future safe signal towers easy to Smart Monitor (clever MDE alternative) or ANDO speed (call and message system) can be retrofitted · Twin light and twin flash combines two light image functions in an element-easily switchable · Thanks to Omni View Dome from all positions clearly visible, without dead angle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)