• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Westcott E-30271 00 All-purpose scissors Right-handed 175 mm Black, Blue

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Westcott Universal shears easy grip straight, symmetrical

  • Straight, symmetric
  • Design of the blade tip: tip
  • Right violator
  • Grip area type: Ergonomic, soft grip
  • Rust-free
  • Material: steel blade
  • Handle Material: plastic
  • Symbol image for Westcott E-30271 00 All-purpose scissors Right-handed 175 mm Black, Blue

Technical specifications

Product type

All-purpose scissors

Length

175 mm

Grip area type

Ergonomic

Soft grip

Tip shape

Pointed

Handle colour

Black

Blue

Shape

straight, symmetric

Content

1 pc(s)

Blade material

Steel

Handle material

Plastic

Product type description

Easy Grip

Handedness

Right-handed

Stainless

Yes

Age rating

Caution! Not suitable for children under 3 years of age

Promotional item type

Universalschere Easy Grip

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1554368 Westcott E-30271 00 All-purpose scissors Right-handed 175 mm Black, Blue

User & Safety Instructions

User & Safety Instructions 1554368 Westcott E-30271 00 All-purpose scissors Right-handed 175 mm Black, Blue

Signal word

Caution

Description

The blades guarantee precise cuts. For additional comfort when cutting, the soft inner rings, which is a very pleasant and precise work.

This text is machine translated.

Features

  • Universal shears

What kind of Scissors are you looking for?