• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Digital 2000 GB 2.5" (6.35 cm) internal HDD SATA III WD20SPZX

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Western Digital 2000 GB 2.5" (6.35 cm) internal HDD

  • 2 TB, 6.35 CM (2.5") SSD, SATA 3, 128 MB

Technical specifications

Product type

2.5" (6.35 cm) internal HDD

Format

2.5 inch

Memory capacity

2000 GB

Interfaces

SATA III

Rotational speed

5400 U/min

Cache

128 MB

NAS compatibility (yes/no)

No

Factory colour

Multicolour

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1998697 Western Digital 2000 GB 2.5" (6.35 cm) internal HDD SATA III WD20SPZX

Description

FOR EVERYDAY MOBILE COMPUTING. Because they meet the high WD standards in quality and reliability, WD Blue notebook hard disks offer exactly the characteristics needed for daily, mobile work. . A modern classic. Developed and manufactured with the technology, which can also be found in the original, award-winning desktop and notebook hard disks of WD. Each hard disk has its task. Available with a wide range of entry capacities, cache sizes, designs and interfaces. Tested for compatibility in our laboratory. We test hundreds of systems, configurations, and a variety of platforms so our customers can trust our drives. AS MUCH MEMORY AS POSSIBLE FOR YOUR NOTEBOOK. With the highest possible storage density in the smallest space, mobile WD Blue hard disks offer maximum capacity for your notebook. STATE-OF-THE-ART DESIGN. Constructed with a structure made of light metal and a stable low-shaft engine, which increases the durability by about 30%. This design enables a more stable structure without limiting the power or increased power consumption.

This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.