• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Digital WD Red™ Pro 18 TB 3.5" (8.9 cm) internal HDD SATA 6 Gbps WD181KFGX Bulk

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 859.00 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Western Digital WD Red™ Pro 18 TB 3.5" (8.9 cm) internal HDD

  • 18 TB storage capacity
  • 7200 rpm and 512 MB cache
  • Specially designed for use in NAS systems with up to 8 Drive bays designed
  • Supports a workload rate of up to 180 TB/year
  • NAS systems in continuous operation for small offices and home offices
  • SATA III interface
  • 24h continuous operation
  • This text is machine translated.
  • Red, three-dimensional, geometric pattern with six cubes on a hexagonal base.
  • 'WD Red' logo in red, hexagonal shape, marks hard drives for NAS servers.
  • 'myWD DIAMOND Member' Logo, black and grey text with a blue underline and border.

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

WD Red™ Pro

Format

3.5 inch

Memory capacity

18 TB

Interfaces

SATA 6 Gbps

Type

Bulk

Rotational speed

7200 U/min

Access time (average)

8.9 ms

Cache

512 MB

Design height

26 mm

Features

Optimised for non-stop operation

Optimised for server operation

NAS compatibility (yes/no)

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338521 Western Digital WD Red™ Pro 18 TB 3.5" (8.9 cm) internal HDD SATA 6 Gbps WD181KFGX Bulk

Description

Memory for NAS solutions with 1-16 drive bays the WD Red-Pro-family was developed especially for SMB customers and medium-to-large NAS environments with up to 24 drive slots. WD Red Pro is designed to cope with the increased work loads in your company. The hard disks have been extensively tested

NAS for large enterprises
With WD-Red-Pro-hard disks for NAS systems with up to 16 drive slots, you can increase the efficiency and productivity of your company. WD Red Pro is equipped with NASware 3.0. This increases the system compatibility and allows a seamless integration into your existing network infrastructure. Enable your employees with WD-Red-Pro-NAS hard drives in your NAS-a rapid exchange of your files and a reliable backup of your folder. You can increase the value of your company.

Exclusive NASware 3.0 technology
The exclusive and modern firmware technology NASware 3.0 ensures seamless integration, robust data security and optimum performance when strongly stressed NAS systems.

Developed for optimal NAS-compatibility
Desktop hard drives are not to be used for the NAS. WD Red-Pro-Hard drives with NASware however already. Our exclusive technology makes the selection of a hard disk for clear decision and provides for balanced performance
And reliability in NAS and RAID-environments. In short: WD Red Pro is the hard disk with the highest compatibility for medium-to-large NAS-casing. This is also by number assigned. WD red per stands for the most comprehensive list of compatibility tests with NASPartnern available on the market.

Protection against shocks for drive bays in large NAS systems
WD Red Pro is fitted with a multiaxial shock sensor for automatic recognition of even small impacts and with dynamic flight high technology, which compensates for each read/write process, in order to compensate for and protect data. The combination of these technologies provides even more protection of hard disks in large NAS environments with 1 to 16 drive slots and increases the reliability of the hard disks.

This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.