• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPK503 Expansion kit 1 pc(s) Compatible with (development kits): Arduino

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Expansion kit

Compatible with

Arduino

Suitable for

Arduino

Tool type

Development kit

Height

12.00 mm

Width

17.50 mm

Weight

266.0000

Compatible with

Arduino

Depth

3.50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481876 Whadda WPK503 Expansion kit 1 pc(s) Compatible with (development kits): Arduino

Description

Features

  • Breadboard * plastic plate + metal gap bolt + screws * 50 x breadboard jumper wire * 40 x jumper pins * 40 x LED (red, yellow, green, blue, 10 per) * 1 x LED (RGB) * 4 x pushbuttons * 10 x 10NF * 10 x 100nF * 5 x 100 μF capacitor * Trim potentiometer * 2 x Photo Sensitive Transistor (SGPT5053C) * 2 x Diode * 1 x LM35 * 1 x IR photodiode * 1 x SN74HC595N * digits You can set the resistors on * 1 x servo motor * 1 x individual time 7 segment display * 1 x quad-digit 7 segment display * 1 x 8x8 dot-matrix display * 1 x active buzzer * 1 x passive buzzer * 2 x thermistor (NTC) * 2 x roll-ball switch (tilt switch) * 1 x storage box
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.96€ 55.76*

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)