• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSAH8084 Amplifier

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Amplifier

Dim

(W x H x D) 15.80 x 15.50 x 3.50 mm

Weight

131.0000

Width

15.80 mm

Height

15.50 mm

Depth

3.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482040 Whadda WSAH8084 Amplifier

Information

Information 2482040 Whadda WSAH8084 Amplifier

Description

When using one of our amplifiers (large or small) you always need volume control and preferably sound control.
This kit is completed with all input/output connections and potentiometers.
It is also possible to amplify or attenuate the input signal.

This text is machine translated.

Features

  • Stereo volume control * Stereo Baxter bass and height control * Bass and height potentiometer with center Click * adjustable attenuation or amplification * complete with buttons

More interesting products

(*All information is plus legal VAT)