• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSEDU06 Oscilloscope learning kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oscilloscope learning kit

Dim

(W x H x D) 15.50 x 15.50 x 3.50 mm

Width

15.50 mm

Height

15.50 mm

Depth

3.50 mm

Weight

91.3400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482045 Whadda WSEDU06 Oscilloscope learning kit

Description

Learn how to get the most out of your digital oscilloscope. The board produces a series of safe "real world signals that we will use to perform measurements. Take AC, DC and frequency measurements, sine and square waves, power supply, full and half wave rectifiers, Oscillators, etc.

Find out which terms such as v / div, time / div, trigger level, auto setup, etc. ... Mean. All experiments presented in this project are carried out with the handheld pocket area of Velleman HPS140. Most experiments can be performed with any digital memory area. Some experiments can be carried out with an analogueue scope.

This text is machine translated.

Features

  • Signals: ** AC (AC) ** Adjustable AC ** Full and half wave corrected AC ** Smoothed DC (DC) ** Ripple ** Astable Oscillator * mounted and tested, no soldering required

More interesting products

(*All information is plus legal VAT)