• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WST188 Interval timer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Interval timer

Dim

(W x H x D) 7.80 x 15.50 x 3.80 mm

Width

7.80 mm

Height

15.50 mm

Depth

3.80 mm

Weight

80.0000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482121 Whadda WST188 Interval timer

Description

Features

  • Wide Timing Range * Easy Time Setting * Start with 'PULSE' or 'PAUSE' * 'Single Shot' or 'Loop' selection * Applications: ** Blinking Lights ** Pulsed operation of buzzer ** Automatic irrigation ** Lawn sprinklers ** WC flushing or ventilation ** Battery charging time control ** Cyclic operation of devices
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)