• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap 300009 Metal film resistor 0.39 Ω Radial lead 2 W 10 % 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
0.39 Ω
Power rating
2 W
Content
1 pc(s)
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

893 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cemented metal band resistor type MPC70 0R39 K

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Radial lead

Resistance

0.39 Ω

Power rating

2 W

Tolerance ±

10 %

Length

13 mm

Width

8 mm

Height

4 mm

(Ø)

0.6 mm

Max. temperature

+235 °C

Content

1 pc(s)

Dim

(Ø x H) 0.6 mm x 4 mm

RoHS-compliant

Yes

Type

300009

Documents & Downloads

Datasheet

Datasheet 3088462 Widap 300009 Metal film resistor 0.39 Ω Radial lead 2 W 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3088462 Widap 300009 Metal film resistor 0.39 Ω Radial lead 2 W 10 % 1 pc(s)

Description

Features

  • Cemented metal band resistor type MPC70 0R39 K nominal resistance 0.39 ohm ±10%
  • Rated power: 2 watts
  • Connection type: Radial 15 mm
  • This text is machine translated.

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)