• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap SRFA60010R Resistance wire 10 Ω Open end cable 300 W 5 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
10 Ω
Power rating
300 W
Content
1 pc(s)
Type
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance in aluminum housing type SRFA600 10R J

Our service for you

Technical specifications

  • Connection type 300 mm wire length
Product type

Resistance wire

Type

Open end cable

Resistance

10 Ω

Power rating

300 W

Tolerance ±

5 %

Length

105 mm

Width

12.5 mm

Height

70 mm

Max. temperature

+70 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(L x W x H) 105 x 12.5 x 70 mm

RoHS-compliant

Yes

Type

SRFA60010R

Documents & Downloads

Datasheet

Datasheet 3088371 Widap SRFA60010R Resistance wire 10 Ω Open end cable 300 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3088371 Widap SRFA60010R Resistance wire 10 Ω Open end cable 300 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)