• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap SRFA90520R Resistance wire 20 Ω Open end cable 450 W 5 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
20 Ω
Power rating
450 W
Content
1 pc(s)
Type
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Resistance in aluminum housing type SRFA905 20R J

Our service for you

Technical specifications

  • Connection type 300 mm wire length
Product type

Resistance wire

Type

Open end cable

Resistance

20 Ω

Power rating

450 W

Tolerance ±

5 %

Length

160 mm

Width

12.5 mm

Height

70 mm

Max. temperature

+70 °C

Threshold voltage

3000 Vrms

Content

1 pc(s)

Dim

(L x W x H) 160 x 12.5 x 70 mm

RoHS-compliant

Yes

Type

SRFA90520R

Documents & Downloads

Datasheet

Datasheet 3088378 Widap SRFA90520R Resistance wire 20 Ω Open end cable 450 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3088378 Widap SRFA90520R Resistance wire 20 Ω Open end cable 450 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)