RST16I3/2S B1 M02 A TB
Bullet connector
Socket, built-in
2
Screws
Blue
1 pc(s)
+85 °C
16 A
-40 °C
16 A
Bayonet
No
250 V
2.5 mm
0.25 mm
180°
19.90 mm
46.031.5051.6
No
0.25 - 2.5 mm
2
41.90 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
Yes
RST® MINI
Information 1559384 Wieland Electric 46.031.5051.6 Bullet connector Socket, built-in Total number of pins: 2 Series (round connectors): RST®