• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.432.3033.1 Cable Socket, straight Total number of pins: 2 + PE Series (round connectors): RST® MINI

Product type
Cable
Connector type
Socket, straight
Total no. of pins
2 + PE
Connection
Open end cable
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

RST ® MINI connector RST 16I 2/3, socket

Our service for you

Technical specifications

  • Cable: H07RN-F
Type

RST16I3KSB- 15 30SW

Product type

Cable

Connector type

Socket, straight

Total no. of pins

2 + PE

Connection

Open end cable

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

16 A

Min. temperature

-25 °C

Nominal current - rounded value

16 A

Seal

Bayonet

Leading contact (PE)

Yes

Nominal voltage

250 V

Connection angle

180°

Manufacturer part #

46.432.3033.1

Number of pins

2

Length

3 m

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

RoHS-compliant

Yes

Series

RST® MINI

Documents & Downloads

Information

Information 1559397 Wieland Electric 46.432.3033.1 Cable Socket, straight Total number of pins: 2 + PE Series (round connectors): RST® MINI

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)