• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.116.2453.0 Terminal adapter Total number of pins 24 10 pc(s)

Product type
Terminal adapter
Connection
Spring-loaded connector
Number of pins
24
Total no. of pins
24
Test current
16 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 70.50 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Terminal adapter

Number of pins

24

Total no. of pins

24

Connection

Spring-loaded connector

Test current

16 A

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

34 mm

83 mm

TRUE

24

Pin

-40-120 °C

-40-120 °C

V0

6 kV

Spring clamp connection

Silver

3

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274739 Wieland Electric 70.116.2453.0 Terminal adapter Total number of pins 24 10 pc(s)

Description

Revos BASIC 500V/16A spring-loaded terminal 24-pin + PE
Short type
Connector insert
SL right

This text is machine translated.

More interesting products

(*All information is plus legal VAT)