• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.310.1640.0 99.605.0000.6 Industrial Connector, 16 Pin + PE Connector insert

Product type
Pin inset
Connection
Screws
Series
BAS
Features
+ wire protection
tin-plated
copper-plated
Number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • +PE
Product type

Pin inset

Series

BAS

Features

+ wire protection

tin-plated

copper-plated

Number of pins

16

Total no. of pins

16 + PE

Connection

Screws

Test current

16 A

Rated voltage

400 V AC

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

Factory colour

Grey

Leading contact (PE)

Yes

Type

Connector insert

Pins

16 + PE

Connection

-

Voltage

400 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744115 Wieland Electric 70.310.1640.0 99.605.0000.6 Industrial Connector, 16 Pin + PE Connector insert

User & Safety Instructions

User & Safety Instructions 744115 Wieland Electric 70.310.1640.0 99.605.0000.6 Industrial Connector, 16 Pin + PE Connector insert

Description

These connectos are specially designed for use in particularly rough working conditions. Intended mainly for machine and plant engineering applications, MSR technology, stage/lighting systems and the automotive industry.
The connector is made with an aluminium housing and a contact insert (male or female).

This text is machine translated.

Hints

The contact inserts can be screwed into the top/bottom part of the housing. When mated corresponds to the 6-, 10-, 16- and 24-pin version of the protection class IP55, the 3-pin version of the protection class IP54.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)