• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.310.2440.0 Plug inset Total number of pins 24 10 pc(s)

Product type
Plug inset
Connection
Screws
Number of pins
24
Total no. of pins
24
Test current
16 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 20.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug inset

Number of pins

24

Total no. of pins

24

Connection

Screws

Test current

16 A

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

34 mm

32 mm

TRUE

24

Pin

-40-120 °C

-40-120 °C

V0

6 kV

Screw connection

Tin

3

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

TRUE

16 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274604 Wieland Electric 70.310.2440.0 Plug inset Total number of pins 24 10 pc(s)

Description

Revos basic plug insert
Screw design
24-pin
Rated current 16A
Rated voltage: 500V
With tin-plated contacts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)