

Socket inset
16
16
Screws
16 A
0.5 mm²
2.5 mm²
34 mm
32 mm
TRUE
16
Bus
-40-120 °C
-40-120 °C
V0
6 kV
Screw connection
Tin
3
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
TRUE
16 A
not relevant
User & Safety Instructions 3274858 Wieland Electric 70.400.1640.0 Socket inset Total number of pins 16 10 pc(s)