• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.405.1053.0 Socket inset Total number of pins 10 1 pc(s)

Product type
Socket inset
Number of pins
10
Total no. of pins
10
Test current
16 A
Core cross section (min.)
0.5 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket inset

Number of pins

10

Total no. of pins

10

Test current

16 A

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

34 mm

37 mm

500 V

FALSE

10

Bus

-40-120 °C

-40-120 °C

V0

6 kV

Silver

3

0.5-2.5 mm²

0.5-2.5 mm²

14-26 mm²

0.5-2.5 mm²

TRUE

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274862 Wieland Electric 70.405.1053.0 Socket inset Total number of pins 10 1 pc(s)

Description

Revos basic female insert
10-pin
Rated current 16A
Rated voltage: 500V
With silver-plated contacts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)