• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.410.0640.0 Plug inset Total number of pins 6 10 pc(s)

Product type
Plug inset
Connection
Screws
Number of pins
6
Total no. of pins
6
Test current
16 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug inset

Number of pins

6

Total no. of pins

6

Connection

Screws

Test current

16 A

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

34 mm

31 mm

TRUE

6

Pin

-40-120 °C

-40-120 °C

V0

6 kV

Screw connection

Tin

3

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

TRUE

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274870 Wieland Electric 70.410.0640.0 Plug inset Total number of pins 6 10 pc(s)

Description

Revos basic plug insert
6-pole
Rated current 16A
Rated voltage: 690V
With tin-plated contacts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)