• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 72.205.1053.0 Socket inset Total number of pins 4 10 pc(s)

Product type
Socket inset
Connection
Screws
Number of pins
4
Total no. of pins
4
Test current
35 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.50 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket inset

Number of pins

4

Total no. of pins

4

Connection

Screws

Test current

35 A

Core cross section (min.)

1 mm²

Core cross section (max.)

6 mm²

33 mm

34.5 mm

TRUE

4

Bus

-40-120 °C

-40-120 °C

HB

8 kV

Screw connection

Silver

3

1-6 mm²

1-6 mm²

1-6 mm²

TRUE

35 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274851 Wieland Electric 72.205.1053.0 Socket inset Total number of pins 4 10 pc(s)

Description

Revos Power 4-/6 pin + PE
Connector insert 690V/4x35A + 6x16A
Screw connector

This text is machine translated.

More interesting products

(*All information is plus legal VAT)