• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 72.310.2453.0 Plug inset Total number of pins 22 10 pc(s)

Product type
Plug inset
Connection
Screws
Number of pins
22
Total no. of pins
22
Test current
16 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.50 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug inset

Number of pins

22

Total no. of pins

22

Connection

Screws

Test current

16 A

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

34 mm

32 mm

TRUE

22

Pin

-40-120 °C

-40-120 °C

V0

8 kV

Screw connection

Tin

3

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

TRUE

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274902 Wieland Electric 72.310.2453.0 Plug inset Total number of pins 22 10 pc(s)

Description

Revos basic plug insert
24-pin
Rated current 16A
Rated voltage: 690V
With tin-plated contacts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)