• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 73.810.2453.0 Plug inset Total number of pins 24 5 pc(s)

Product type
Plug inset
Connection
Crimp
Number of pins
24
Total no. of pins
24
Test current
10 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.00 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug inset

Number of pins

24

Total no. of pins

24

Connection

Crimp

Test current

10 A

Core cross section (min.)

2.5 mm²

Core cross section (max.)

0.14 mm²

34 mm

35 mm

FALSE

24

Pin

-40-120 °C

-40-120 °C

V0

4 kV

Crimp connection

Other

3

TRUE

TRUE

10 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275019 Wieland Electric 73.810.2453.0 Plug inset Total number of pins 24 5 pc(s)

Description

Revos DD 24-pin + PE
Connector insert 250V/10A
Crimp connection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)