• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 78.003.0253.0 Module inset Total number of pins 2 5 pc(s)

Product type
Module inset
Connection
Crimp
Number of pins
2
Total no. of pins
2
Test current
20 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 48.00 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Module inset

Number of pins

2

Total no. of pins

2

Connection

Crimp

Test current

20 A

Core cross section (min.)

4 mm²

Core cross section (max.)

0.5 mm²

34 mm

52 mm

FALSE

2

Bus

-40-120 °C

-40-120 °C

V0

18 kV

Crimp connection

Silver

2

TRUE

FALSE

20 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274974 Wieland Electric 78.003.0253.0 Module inset Total number of pins 2 5 pc(s)

Description

Modular connector system
2-pin socket module
2,8kV/20A/
Crimp connection
Turned contacts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)