• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 78.011.2053.0 Module inset Total number of pins 20 10 pc(s)

Product type
Module inset
Connection
Crimp
Number of pins
20
Total no. of pins
20
Test current
4 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Module inset

Number of pins

20

Total no. of pins

20

Connection

Crimp

Test current

4 A

Core cross section (min.)

0.5 mm²

Core cross section (max.)

0.09 mm²

34 mm

25.4 mm

FALSE

20

Pin

-40-120 °C

-40-120 °C

V0

1.5 kV

Crimp connection

Gold

3

TRUE

FALSE

4 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275003 Wieland Electric 78.011.2053.0 Module inset Total number of pins 20 10 pc(s)

Description

Modular connector system
20-pin connector module
250V/10A
Crimp connection
Punched contacts

This text is machine translated.

More interesting products

(*All information is plus legal VAT)