• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 78.014.0253.0 Module inset Total number of pins 2 10 pc(s)

Product type
Module inset
Connection
Screws
Number of pins
2
Total no. of pins
2
Test current
82 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Module inset

Number of pins

2

Total no. of pins

2

Connection

Screws

Test current

82 A

Core cross section (min.)

10 mm²

Core cross section (max.)

25 mm²

11.4 mm

42.9 mm

FALSE

2

Pin

-40-120 °C

-40-120 °C

V0

6 kV

Screw connection

Silver

3

10-25 mm²

10-25 mm²

10-25 mm²

FALSE

82 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275020 Wieland Electric 78.014.0253.0 Module inset Total number of pins 2 10 pc(s)

Description

Module insert-FLE STC 2 16 1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)