• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 78.106.0153.0 High power socket Total number of pins 1 5 pc(s)

Product type
High power socket
Connection
Screws
Number of pins
1
Total no. of pins
1
Test current
82 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 33.00 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High power socket

Number of pins

1

Total no. of pins

1

Connection

Screws

Test current

82 A

Core cross section (min.)

10 mm²

Core cross section (max.)

25 mm²

22.8 mm

50.6 mm

FALSE

1

Bus

-40-120 °C

-40-120 °C

V0

6 kV

Screw connection

Silver

3

10-25 mm²

10-25 mm²

10-25 mm²

TRUE

82 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275029 Wieland Electric 78.106.0153.0 High power socket Total number of pins 1 5 pc(s)

Description

Modular connector system
1-pin socket module + PE
1000V/82A
Screw connector

This text is machine translated.

More interesting products

(*All information is plus legal VAT)