• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 78.191.0453.0 Module inset Total number of pins 4 5 pc(s)

Product type
Module inset
Connection
Screws
Number of pins
4
Total no. of pins
4
Test current
1 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 36.00 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Module inset

Number of pins

4

Total no. of pins

4

Connection

Screws

Test current

1 A

Core cross section (min.)

0.5 mm²

Core cross section (max.)

1.5 mm²

11.4 mm

43.1 mm

TRUE

4

Pin

-20-85 °C

-20-85 °C

V0

0.8 kV

Screw connection

Gold

3

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

TRUE

1 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275041 Wieland Electric 78.191.0453.0 Module inset Total number of pins 4 5 pc(s)

Description

Modular connector system
2-pin + shielding
Connector module Profibus DP
30V/1A/1.5 Mbit/s
Screw connector

This text is machine translated.

More interesting products

(*All information is plus legal VAT)