• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 78.913.0153.0 Module inset Total number of pins 1 5 pc(s)

Product type
Module inset
Number of pins
1
Total no. of pins
1
Width
11.4 mm
Height
33.9 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 57.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Module inset

Number of pins

1

Total no. of pins

1

11.4 mm

33.9 mm

FALSE

1

Pin

-40-100 °C

-40-100 °C

V0

Other

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275063 Wieland Electric 78.913.0153.0 Module inset Total number of pins 1 5 pc(s)

Description

Modular connector system
Connector insert with connection
With brass valve
Ø 2.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)