• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 99.713.0000.7 Prefab cable RST® CLASSIC Serie 230 V 3-pin 2.50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable type: H07RN-F
Product type

Prefab cable

Material

Polyamide

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

IP66

IP68

IP69K

Length

2.50 m

Connection type

Mains cable

Data transfer (Smart Home)

Wired

n.rel.

Cable length

2.50 m

No. of pins

3-pin

Series

RST® CLASSIC Serie

Documents & Downloads

Datasheet

Datasheet 1517035 Wieland Electric 99.713.0000.7 Prefab cable RST® CLASSIC Serie 230 V 3-pin 2.50 m

Description

Wieland Conf line i3 K1 BF15 25 SW RST 20#99.713.0000.7 rated voltage of 250 V, rated current 16 A, pins 3, degree of protection (IP) IP68, type of pre-assembled cable power supply cable, design, Design Page 2 Page 1 mains plug socket, total length 2.5 m, mechanical coding, color coding/contact insert black, housing color black, H07RN-F, cable diameter 9.8... 9.8 mm, sheath color black, head of nominal cross-section 1.5 mm², insulated part continuous temperature resistant up to 100 ° C.

This text is machine translated.