• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.232.3034.1 Prefab cable RST® CLASSIC Serie 230 V 3-pin 3.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable type: H07RN-F
Product type

Prefab cable

Material

Polyamide

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

IP66

IP68

IP69K

Length

3 m

Connection type

Open end

Data transfer (Smart Home)

Wired

n.rel.

Cable length

3.00 m

No. of pins

3-pin

Series

RST® CLASSIC Serie

Documents & Downloads

Datasheet

Datasheet 1517042 Wieland Electric 96.232.3034.1 Prefab cable RST® CLASSIC Serie 230 V 3-pin 3.00 m

User & Safety Instructions

User & Safety Instructions 1517042 Wieland Electric 96.232.3034.1 Prefab cable RST® CLASSIC Serie 230 V 3-pin 3.00 m

Conformity certificate

Conformity certificate 1517042 Wieland Electric 96.232.3034.1 Prefab cable RST® CLASSIC Serie 230 V 3-pin 3.00 m

Description

Connection cable plug - open end, length 3 m, RST 20i3, 3-pin, 250 V, 16 A, cable H07RN-F, cross-section 1.5 mm², encoding color black.

This text is machine translated.