• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Z5.564.4553.1 Socket cover RST® CLASSIC Serie 230 V 3-pin

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locking piece for sockets SW

  • Protection class IP66/IP68

Technical specifications

Product type

Socket cover

Material

Thermoplastic

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

IP66

IP68

Connection type

Screw connector

n.rel.

No. of pins

3-pin

Series

RST® CLASSIC Serie

Documents & Downloads

Datasheet

Datasheet 1517051 Wieland Electric Z5.564.4553.1 Socket cover RST® CLASSIC Serie 230 V 3-pin

User & Safety Instructions

User & Safety Instructions 1517051 Wieland Electric Z5.564.4553.1 Socket cover RST® CLASSIC Serie 230 V 3-pin

Description

Gesis ® pin connector and socket strips with spring-loaded or screw connection. Simple and fast mounting. With cable clamp. Dust protection caps also available.

This text is machine translated.