• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 99.451.6046.6 Receptacle RST® CLASSIC Serie 230 V 3-pin

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bush PART RST 20I3S B1 M01 BLK

  • Protection class IP 66/68

Technical specifications

  • Continuous temperature resistant up to 100°C.
Product type

Receptacle

Material

Polyamide

Nominal voltage

230 V

Nominal current

20 A

Factory colour

Black

Dim

(L x W x H) 46.5 x 35 x 35 mm

Length

46.5 mm

Width

35 mm

Height

35 mm

Connection type

Screw connector

Type

M25

Data transfer (Smart Home)

Wired

n.rel.

No. of pins

3-pin

Series

RST® CLASSIC Serie

Weight

0

35

Bus

TRUE

35 mm

Screw connection

Black

Integrated in plug-in connector

20 A

250 V

3

46.5 m

Polyamide (PA)

Silver-plated

3

Straight

TRUE

4 kV

CuZn

L, N, PE

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1517033 Wieland Electric 99.451.6046.6 Receptacle RST® CLASSIC Serie 230 V 3-pin

User & Safety Instructions

User & Safety Instructions 1517033 Wieland Electric 99.451.6046.6 Receptacle RST® CLASSIC Serie 230 V 3-pin

Conformity certificate

Conformity certificate 1517033 Wieland Electric 99.451.6046.6 Receptacle RST® CLASSIC Serie 230 V 3-pin

Description

Device connection, standard M25, RST 20i3, 3-pin, socket part in screw technology, 250 V/20 A, coding black color, counter nut color black.

This text is machine translated.